Molex, 52807-2310 1 mm Pitch 23 Way Right Angle Female FPC Connector, Top Entry
- RS Stock No.:
- 520-673
- Distrelec Article No.:
- 304-62-601
- Mfr. Part No.:
- 52807-2310
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-673
- Distrelec Article No.:
- 304-62-601
- Mfr. Part No.:
- 52807-2310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 23 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52807-2310 | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 23 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52807-2310 | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector offers a superior connection solution for your electronic projects. Designed with precision, this right-angle, non-ZIF connector ensures reliable performance and compatibility across a range of applications. With its TOP contact style receptacle and capacity for 23 circuits, it significantly enhances the efficiency of circuits by allowing for easy integration and optimal space utilisation. This connector complies with a host of environmental regulations, making it an Ideal choice for products aiming for minimal ecological impact. The robust construction and thoughtful engineering ensure that the connector stands up to the demands of modern electronics while securing a seamless connection for effective data transmission and power delivery.
Constructed with high-temperature thermoplastic for durability
Features a 94V-0 flammability rating for enhanced safety
Optimally designed for FFC/FPC wire/cable type compatibility
Tray packaging allows for efficient handling and storage
Multiple compliance certifications ensure environmental responsibility
