Molex, 505110-2391 500 μm Pitch 23 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£2,436.40

(exc. VAT)

£2,923.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,436.40£0.812

*price indicative

RS Stock No.:
478-688
Distrelec Article No.:
304-62-430
Mfr. Part No.:
505110-2391
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

23

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

505110-2391

Maximum Operating Temperature

105°C

Standards/Approvals

IPC 1752A Class D, EU ELV, EU RoHS, IEC 61249-2-21, IPC 1752A Class C

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC connector provides a reliable and efficient connection solution for various applications, particularly where space and performance are critical. Designed with a 0.50mm pitch within the FD19 series, this connector features a right-angle entry to facilitate easy integration into Compact devices. The robust construction ensures durability with a mating cycle lifespan of up to 20 cycles, making it Ideal for frequent connections. The connector’s gold over nickel plating guarantees excellent conductivity and corrosion resistance, while the low-halogen status aligns with modern environmental standards, ensuring compliance without compromising on quality.

Compact design optimises space in electronic assemblies

Front flip actuator allows for straightforward component management

Liquid crystal polymer construction enhances thermal stability and resilience

Embossed tape on reel Packaging Aids in efficient handling and installation

Right-angle orientation simplifies PCB layout and connection pathways

Suitable for a range of applications from consumer electronics to industrial devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy