Molex, 505110-7091 500 μm Pitch 70 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-495
- Distrelec Article No.:
- 304-56-560
- Mfr. Part No.:
- 505110-7091
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,262.30
(exc. VAT)
£3,914.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,262.30 | £1.087 |
*price indicative
- RS Stock No.:
- 520-495
- Distrelec Article No.:
- 304-56-560
- Mfr. Part No.:
- 505110-7091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 70 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-7091 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 chemSHERPA, IEC 61249-2-21, GADSL/IMDS, EU RoHS, EU ELV | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 70 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-7091 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 chemSHERPA, IEC 61249-2-21, GADSL/IMDS, EU RoHS, EU ELV | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector from the FD19 Series combines innovative design with reliable functionality. Engineered for seamless integration, it features a right-angle configuration that saves space while accommodating 70 circuits with precision. The connector's Durable construction includes high-quality materials, specifically designed to withstand extensive use, making it Ideal for various electronic applications. With a mated height of just 1.90mm, this connector ensures a low-profile solution, enhancing your device's design without compromising connectivity. Its low-halogen status and compliance with leading environmental standards reflect a commitment to sustainability, ensuring that it meets the growing demand for eco-friendly products in technology.
Offers a Compact design that aids in space-saving projects
Utilises gold over nickel plating for optimal conductivity and durability
Features a front flip actuator for easy operation and better accessibility
Complies with various industry standards, ensuring reliability and performance
Constructed from liquid crystal polymer for improved thermal stability
Designed for use with multiple jumper configurations, providing versatility
Rated for a wide operating temperature range, ensuring functionality in diverse environments
Embossed tape on reel packaging enables hassle-free handling and installation
