Molex, 505110-4996 500 μm Pitch 49 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£5,357.67

(exc. VAT)

£6,429.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,357.67£1.786

*price indicative

RS Stock No.:
482-403
Distrelec Article No.:
304-62-443
Mfr. Part No.:
505110-4996
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

49

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Minimum Operating Temperature

-40°C

Series

505110-4996

Maximum Operating Temperature

150°C

Standards/Approvals

Low-Halogen per IEC 61249-2-21, EU RoHS, IEC-62474, IPC 1752A, REACH SVHC

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC connector redefines connectivity solutions with its Advanced design tailored for modern applications. This connector features a 0.50mm pitch and is engineered to deliver reliable performance in space-constrained environments. Designed for a maximum of 49 circuits, it supports robust data transmission while being remarkably durable, withstanding up to 20 mating cycles without compromising integrity. Its right-angle configuration allows for efficient installation and optimal PCB space utilisation. Crafted from high-quality materials including a copper alloy for conductivity and liquid crystal polymer for thermal stability, it operates seamlessly across a wide temperature range of -40°C to +150°C.

Features a front flip actuator for easy engagement and disengagement

Low-hazard approach with compliance to strict industry regulations

Constructed with a beige resin for enhanced aesthetic appeal

Designed for surface mount PCB applications ensuring efficient assembly

Maximises board space with a Compact right-angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy