Molex, 505110-5496 500 μm Pitch 54 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-284
- Distrelec Article No.:
- 304-62-446
- Mfr. Part No.:
- 505110-5496
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£13,176.99
(exc. VAT)
£15,812.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £13,176.99 | £4.392 |
*price indicative
- RS Stock No.:
- 478-284
- Distrelec Article No.:
- 304-62-446
- Mfr. Part No.:
- 505110-5496
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 54 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-5496 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH SVHC, Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 54 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-5496 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH SVHC, Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector from the FD19 series delivers unmatched performance, seamlessly designed for modern electronic applications. Built to accommodate demanding environments, it features a right-angle, bottom contact arrangement that ensures optimal space utilisation on your printed circuit boards. The connector offers exceptional durability, able to withstand up to 20 mating cycles, making it an Ideal choice for applications that require reliability and longevity. It supports a broad operating temperature range, ensuring consistent performance in both high and low-temperature environments. Additionally, its low-halogen composition makes it a responsible choice for manufacturers committed to sustainability and compliance with environmental regulations.
Durable construction allows for long-term use in various applications
Designed for front flip actuation to enhance ease of use
Beige resin colour provides a discreet, professional appearance
Right-angle orientation optimises PCB layout and connectivity
Suitable for surface mounting, enhancing installation flexibility
Low halogen content aligns with eco-friendly design principles
Meets stringent industry compliance standards for reliability
Embossed tape packaging ensures simple handling and application
