Molex, 505110-1992 500 μm Pitch 19 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-391
- Distrelec Article No.:
- 304-56-551
- Mfr. Part No.:
- 505110-1992
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,838.85
(exc. VAT)
£2,206.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,838.85 | £0.613 |
*price indicative
- RS Stock No.:
- 482-391
- Distrelec Article No.:
- 304-56-551
- Mfr. Part No.:
- 505110-1992
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 19 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-1992 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, EU RoHS, IEC-62474, IPC 1752A | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 19 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-1992 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, EU RoHS, IEC-62474, IPC 1752A | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector is a sophisticated solution designed for applications requiring a reliable connection in tight spaces. It features a Compact 0.50mm pitch and a right-angle orientation, making it Ideal for modern devices where space is at a premium. Engineered with durability in mind, this connector supports up to 19 circuits while ensuring a sturdy mating position thanks to its front flip actuator type. With exceptional gold over nickel plating, it guarantees long-lasting performance and improved conductivity. This connector is compliant with strict environmental standards, highlighting its commitment to quality and safety. Whether you're working on consumer electronics, automotive applications, or industrial machinery, the connector seamlessly integrates into your design, providing both functionality and reliability.
Compact design perfect for tight spaces
Robust construction ensures long-lasting performance
Supports up to 19 circuits for versatile applications
Front flip actuator type allows effortless manipulation
Gold over nickel plating enhances conductivity and durability
Compliant with environmental regulations ensuring safety
Ideal for use in consumer electronics and automotive systems
Offers a reliable connection in critical applications
