Molex, 52793-1970 1 mm Pitch 19 Way Right Angle FPC Connector
- RS Stock No.:
- 478-304
- Distrelec Article No.:
- 304-62-594
- Mfr. Part No.:
- 52793-1970
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£733.39
(exc. VAT)
£880.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £733.39 | £0.733 |
*price indicative
- RS Stock No.:
- 478-304
- Distrelec Article No.:
- 304-62-594
- Mfr. Part No.:
- 52793-1970
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 19 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52793-1970 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 19 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52793-1970 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector redefines versatility in connectivity solutions. Designed for surface mount applications, this right-angle connector features Non-ZIF Top Contact Style, delivering a robust and reliable connection for a variety of electronic devices. With the Ability to accommodate 19 circuits, it ensures efficient transmission while maintaining a sleek profile. Engineered to meet current demands, this connector combines exceptional durAbility with ease of use, ensuring seamless integration in your designs. Its compatibility with industry standards guarantees peace of mind, making it an invaluable choice in any electronic application.
Compatible with a range of jumper configurations
Enhanced flammability rating for increased safety
Compact design optimises space on printed circuit boards
Non-ZIF feature facilitates easy mating and unmating
Tested for longevity with high durability specification
Temperature tolerance to support various operating environments
Thoroughly compliant with multiple industry regulations
