Molex, 505110-3491 500 μm Pitch 34 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£3,233.92

(exc. VAT)

£3,880.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,233.92£1.078

*price indicative

RS Stock No.:
478-690
Distrelec Article No.:
304-62-437
Mfr. Part No.:
505110-3491
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

34

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

505110-3491

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, EU RoHS, EU ELV

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC Connector, belonging to the FD19 Series, is engineered for reliable performance in Compact electronic applications. This connector features a 0.50mm pitch and delivers superior connectivity with its right-angle design and bottom contact configuration. With a reduced height of 1.90mm, it fits seamlessly into space-constrained designs. Crafted with high-quality materials, including gold-over-nickel plating, it ensures robust durability and exceptional conductivity. The black actuator adds a sleek touch while enhancing operational ease, making it suitable for a wide range of electronic devices where performance and reliability are paramount.

Low-halogen construction promotes environmental compliance

Supports up to 34 circuits for versatile applications

Designed for surface mounting to facilitate ease of installation

Front flip actuator allows for straightforward mating action

Durability rating of 20 mating cycles for long-lasting use

Beige resin colour offers Visual differentiation in assemblies

Polarization feature aids in proper orientation during installation

Compatible with a variety of 0.50mm pitch FFC and FPC cables

Lightweight design optimises efficiency in Compact spaces

Temperature range supports operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy