Molex, 505110-3291 500 μm Pitch 32 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-736
- Distrelec Article No.:
- 304-62-435
- Mfr. Part No.:
- 505110-3291
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-736
- Distrelec Article No.:
- 304-62-435
- Mfr. Part No.:
- 505110-3291
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 32 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-3291 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 32 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-3291 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC connector revolutionises connectivity with its 0.50mm pitch design, tailored for efficiency in Compact environments. Engineered for seamless integration, this right-angle connector boasts a bottom contact and a sleek height of just 1.90mm, making it Ideal for dense applications. The Durable construction, complemented by gold over nickel plating, ensures reliable electrical performance while maintaining a lightweight profile. Designed for 32 circuits, it supports a maximum current of 0.5A and a voltage of up to 50V, making it versatile for various electronic systems. Whether you're looking for enhanced product performance or compliance with industry standards, this connector meets the challenges of modern technology with ease.
Designed for Compact applications, improving space efficiency
Ensures high durability with a mating cycle capability of 20
Features a front flip actuator for ease of operation
Developed with low-halogen materials for environmental compliance
Surface mount technology aids in streamlined PCB assembly
Compatible with multiple part numbers for flexible connectivity options
Engineered to operate in wide temperature ranges, enhancing reliability
Available with an embossed tape on reel packaging for easy handling
