Molex, 54132-3297 500 μm Pitch 32 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 469-754
- Distrelec Article No.:
- 304-62-682
- Mfr. Part No.:
- 54132-3297
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-754
- Distrelec Article No.:
- 304-62-682
- Mfr. Part No.:
- 54132-3297
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 32 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 54132-3297 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 54132-3297 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Innovative connector is designed to enhance the performance and reliability of flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Engineered with precision, it features a right-angle configuration that optimises space while maintaining seamless connectivity. The robust slider mechanism offers secure engagement, enabling smooth mating cycles that ensure longevity. With a slim profile of only 2.00mm height, it integrates easily into Compact designs, making it an Ideal choice for modern electronics. The connector is tailored to meet stringent compliance standards, ensuring its suitability for a variety of applications in diverse environments. It provides exceptional durability and reliability, making it invaluable for manufacturers seeking quality and performance in their connectivity solutions.
Engineered for a maximum current rating of 0.5A
Designed to withstand up to 20 mating cycles, ensuring long-term reliability
Utilises a black and natural colour resin for aesthetic appeal
Facilitates surface mount PCB assembly for convenient installation
Compliant with EU RoHS directives, affirming environmental responsibility
