Molex, 54132-4562 500 μm Pitch 45 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-603
- Distrelec Article No.:
- 304-57-460
- Mfr. Part No.:
- 54132-4562
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£2,181.37
(exc. VAT)
£2,617.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,181.37 | £1.454 |
*price indicative
- RS Stock No.:
- 520-603
- Distrelec Article No.:
- 304-57-460
- Mfr. Part No.:
- 54132-4562
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 45 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 54132-4562 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, 94V-0 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 45 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 54132-4562 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, 94V-0 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC connector represents the Pinnacle of modern connectivity solutions, designed meticulously for efficiency and versatility. Featuring a unique right-angle layout, this connector ensures convenient space-saving while maintaining robust performance. With a pitch of 0.50mm, it caters perfectly to various applications, showcasing its adaptability across diverse electronic environments. The sophisticated slider mechanism enhances functionality while offering a Durable and reliable connection, supported by its impressive mating cycles. Ideal for applications requiring superior precision, this connector is engineered for excellence, boasting a sleek design that aligns seamlessly with the requirements of contemporary technology.
Optimised for seamless surface mount PCB applications
Guarantees a reliable electrical performance across its operational range
Compatible with various jumper configurations for flexibility in deployment
Ensures low halogen content to align with environmental compliance standards
Provides a robust gold plating that enhances conductivity and reduces wear
