Molex, 505110-4591 500 μm Pitch 45 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-401
- Distrelec Article No.:
- 304-56-558
- Mfr. Part No.:
- 505110-4591
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,654.71
(exc. VAT)
£3,185.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,654.71 | £0.885 |
*price indicative
- RS Stock No.:
- 482-401
- Distrelec Article No.:
- 304-56-558
- Mfr. Part No.:
- 505110-4591
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 45 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-4591 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 45 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-4591 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector, part of the FD19 series, is designed for seamless integration in Compact electronic applications. Sporting a 0.50mm pitch and accommodating 45 circuits, this connector is engineered with right-angle bottom contacts to Streamline orientation for optimal performance. Its robust construction features gold over nickel plating, ensuring reliable connectivity and enhanced durability. The front flip actuator mechanism provides ease of use while offering a surprising blend of robustness and lightweight efficiency, a perfect fit for modern devices. With an operating temperature range from -40° to +105°C, this connector excels in demanding environments, making it a VITAL component for any Advanced electronic design.
Lightweight resin construction enhances device efficiency
Front flip actuator allows for simple manipulation and connection
Designed for high-density applications where space optimisation is Crucial
Durable materials ensure longevity and reduce replacement costs
Compatible with a variety of FFC/FPC jumper configurations
Effective for use in temperature-critical environments
Complies with multiple environmental standards for peace of mind
