Molex, 51296-4594 300 μm Pitch 45 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-066
- Distrelec Article No.:
- 304-56-603
- Mfr. Part No.:
- 51296-4594
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£4,295.80
(exc. VAT)
£5,154.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,295.80 | £1.432 |
*price indicative
- RS Stock No.:
- 478-066
- Distrelec Article No.:
- 304-56-603
- Mfr. Part No.:
- 51296-4594
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 45 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 51296-4594 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | chemSHERPA, REACH SVHC, Low-Halogen, IPC 1752A Class D, IEC 61249-2-21, IEC-62474, GADSL/IMDS, EU RoHS, EU ELV | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 45 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 51296-4594 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals chemSHERPA, REACH SVHC, Low-Halogen, IPC 1752A Class D, IEC 61249-2-21, IEC-62474, GADSL/IMDS, EU RoHS, EU ELV | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex connector is designed for the demanding applications of modern electronic devices. The uniquely engineered FFC/FPC connector combines a low-profile design with excellent reliability, ensuring seamless integration and performance. Its right-angle configuration and surface mount technology facilitate efficient space utilisation, making it Ideal for Compact setups. The incorporation of gold plating enhances conductivity and durability, optimising contact performance over numerous mating cycles. With its 45 circuits, this connector is perfect for high-density connections while maintaining ease of use and installation, meeting the rigorous expectations of todays engineers.
Front flip actuator type provides convenient actuation
Supports a wide operating temperature range for diverse applications
Beige and black resin colour options allow for aesthetic versatility
Embossed tape on reel packaging simplifies handling and assembly
Compatible with various 0.50mm pitch prem-flex jumpers for enhanced flexibility
Durability rated for up to 20 mating cycles, ensuring long-term reliability
PCB retention features securely hold the connector in place during operation
Small form factor supports modern high-density circuit designs
