Molex, 54132-3862 500 μm Pitch 38 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-601
- Distrelec Article No.:
- 304-57-459
- Mfr. Part No.:
- 54132-3862
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£2,106.15
(exc. VAT)
£2,527.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,106.15 | £1.404 |
*price indicative
- RS Stock No.:
- 520-601
- Distrelec Article No.:
- 304-57-459
- Mfr. Part No.:
- 54132-3862
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 38 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 54132-3862 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 38 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 54132-3862 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC connector is designed to enhance the connectivity experience with its innovative slider mechanism. This right-angle connector offers a robust solution for applications requiring a Compact design while maintaining superior performance. With a narrow 0.50mm pitch and a low profile height of just 2.00mm, it effectively fits into limited spaces while ensuring reliable connections across 38 circuits. Built with a focus on durability and compliance, this connector is Ideal for diverse needs in the electronics industry, particularly where size and efficiency are paramount.
Engineered for surface mount PCB applications to maximise board space
Employed in low-halogen environments, supporting eco-friendly initiatives
Incorporates a unique right-angle orientation to facilitate tight layouts
Backed by rigorous compliance standards, ensuring reliability and safety
Includes compatibility with various 0.50mm pitch FFC jumpers for versatile use
