Molex, 54104-3831 500 μm Pitch 38 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 469-753
- Distrelec Article No.:
- 304-62-679
- Mfr. Part No.:
- 54104-3831
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£2,181.37
(exc. VAT)
£2,617.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,181.37 | £1.454 |
*price indicative
- RS Stock No.:
- 469-753
- Distrelec Article No.:
- 304-62-679
- Mfr. Part No.:
- 54104-3831
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 38 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 54104-3831 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, 94V-0, UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 54104-3831 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, 94V-0, UL E29179 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC Connector redefines connectivity with its innovative slider mechanism, engineered for seamless integration in Compact electronic applications. Featuring a 0.50mm pitch, this connector boasts a right-angle design that maximises space efficiency while ensuring reliable electrical performance. The combination of gold plating and high-temperature thermoplastic materials enhances durability, making it suitable for rigorous environments. With its Active status, this product reflects the latest advancements in connector technology, providing a secure and efficient solution for applications with demanding requirements.
Designed to withstand up to 20 mating cycles
Flammability rating of 94V-0 ensures safety in operation
Suitable for a wide range of FFC/FPC applications
Embossed tape on reel packaging simplifies storage and handling
Compatibility with multiple jumpers expands application versatility
