Molex, 503480-3200 500 μm Pitch 32 Way Right Angle FPC Connector
- RS Stock No.:
- 520-766
- Distrelec Article No.:
- 304-56-487
- Mfr. Part No.:
- 503480-3200
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,606.44
(exc. VAT)
£3,127.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,606.44 | £0.869 |
*price indicative
- RS Stock No.:
- 520-766
- Distrelec Article No.:
- 304-56-487
- Mfr. Part No.:
- 503480-3200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 32 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 503480-3200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, 94V-0 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 503480-3200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, 94V-0 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Molex FFC/FPC connector is designed to Streamline connections with its 0.50mm pitch and robust dual contact configuration. The right-angle design allows for optimal space utilisation in Compact applications, while its Durable construction ensures reliability in demanding environments. This connector not only supports up to 32 circuits but also features gold over nickel plating for superior conductivity and corrosion resistance. Enhanced with a low-halogen composition, it aligns with environmental compliance standards, making it an Ideal choice for modern electronics. The combination of a black actuator and a natural resin body provides an aesthetically pleasing finish that complements a variety of products. Whether for industrial or consumer electronics, this connector is engineered to meet the nuanced requirements of contemporary applications while ensuring compatibility with multiple part designs.
Back flip actuator type provides easy access and operation
Natural resin colour ensures a clean and professional look
Shock and vibration resistance supports high-performance applications
Surface mount design simplifies PCB assembly, reducing production time
Durability of up to 10 mating cycles enhances longevity
Right-angle orientation optimises space in tight configurations
Packaged on embossed tape for efficient handling and installation
