Molex, 503480-1800 500 μm Pitch 18 Way Right Angle FPC Connector

Subtotal (1 reel of 3000 units)*

£2,383.95

(exc. VAT)

£2,860.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,383.95£0.795

*price indicative

RS Stock No.:
480-930
Distrelec Article No.:
304-56-484
Mfr. Part No.:
503480-1800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

18

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Dual

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

503480-1800

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179, REACH SVHC, 94V-0, EU RoHS, IEC 61249-2-21, IPC 1752A Class D, IPC 1752A Class C, IEC-62474

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
KR
The Molex FFC/FPC connector represents a blend of innovative design and exceptional performance, Ideal for a wide range of applications. Featuring a Compact 0.50mm pitch, this right-angle connector ensures seamless integration in space-constrained environments. Its dual contact design and a Durable construction make it a reliable choice for demanding electronics. The low-halogen, RoHS-compliant materials used in its production underline the commitment to environmental sustainability, while the gold over nickel plating offers superior conductivity and corrosion resistance. With an operating temperature range of -40° to +105°C, this connector is engineered to perform under various conditions, providing peace of mind for engineers and designers alike. This product stands out for its black actuator feature, enhancing usability during installation and maintenance, ensuring ease of use and longevity.

Compact design optimises space in electronic assemblies

Dual contact mechanism enhances reliability and performance

Low-halogen construction aligns with eco-friendly standards

Gold over nickel plating ensures greater conductivity and durability

Black actuator improves visibility and operational handling

Wide operating temperature range supports versatile applications

Surface mount compatibility allows for easy integration into modern PCBs

Emphasis on user-friendly installation with a back flip actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy