Molex, 503480-1700 500 μm Pitch 17 Way Right Angle FPC Connector, Solder

Subtotal (1 reel of 3000 units)*

£2,075.50

(exc. VAT)

£2,490.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,075.50£0.692

*price indicative

RS Stock No.:
476-507
Distrelec Article No.:
304-56-483
Mfr. Part No.:
503480-1700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

17

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Dual

Termination Type

Solder

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

503480-1700

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
KR
The Molex ffc/fpc connector is engineered for high-performance in demanding applications. With its 0.50mm pitch and right-angle design, this connector ensures a Compact and secure connection, making it Ideal for space-constrained environments. The dual contact structure enhances reliability while reducing the risk of connection failure. Crafted with gold over nickel plating, this product not only guarantees excellent conductivity but also provides robust resistance to corrosion. Designed with an operating temperature range of -40° to +105°C, it is suited for a variety of electronic applications, ensuring seamless function across diverse environments. Additionally, the connector's low-halogen status in line with IEC standards showcases Molex’s commitment to sustainability, making it a responsible choice for manufacturers aiming to meet environmental compliance.

The right-angle design facilitates installation in tight spaces

Natural resin colour integrates well with diverse PCB aesthetics

Back flip actuator type allows easy access for user-friendly operation

Durable construction provides a long lifecycle with up to 10 mating cycles

Optimised for surface mounting, enhancing assembly efficiency

Low-halogen certification aligns with modern environmental standards

Embossed tape on reel packaging streamlines manufacturing processes

Versatile compatibility with various 0.50mm pitch cables simplifies component sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy