Molex, 52807-0910 1 mm Pitch 9 Way Right Angle FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-671
Distrelec Article No.:
304-56-719
Mfr. Part No.:
52807-0910
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

9

Contact Material

Phosphor Bronze

Pitch

1mm

Mount Type

Surface

Termination Type

Solder

Contact Position

Top

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52807-0910

Maximum Operating Temperature

80°C

Standards/Approvals

E29179, 94V-0

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Right-angle, non-ZIF connector boasts a Compact 1.00mm pitch design, making it an Ideal choice for space-constrained applications. Engineered with precision, this connector offers 9 circuits to facilitate seamless connections for FFC/FPC configurations. Its TOP contact style ensures reliable performance, while the robust construction and high-temperature thermoplastic material contribute to its durability. The connector is tailored for industries requiring low-profile solutions without compromise on functionality. With its natural resin colour, it integrates effortlessly into various designs, ensuring aesthetic consistency across your projects.

Crafted from high-temperature thermoplastic for enhanced durability

Features a mated height of only 3.60mm to save valuable space

Supports a range of electrical specifications for versatile use

Polarized design prevents incorrect mating for added safety

Through hole mounting style facilitates easy installation on PCBs

Tray packaging ensures secure delivery and efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy