TE Connectivity, 5499345-4 2.54 mm Pitch 20 Way Right Angle FPC Connector, Solder

Subtotal (1 pack of 30 units)*

£161.88

(exc. VAT)

£194.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.88£5.396

*price indicative

RS Stock No.:
482-195
Distrelec Article No.:
304-48-960
Mfr. Part No.:
5499345-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

FPC Connector

Sub Type

Ribbon Cable Connector

Contact Material

Brass

Pitch

2.54mm

Current

1A

Mount Type

Board

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

5499345-4

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Number of Rows

2

Contact Plating

Gold Flash over Nickel

Housing Material

Polyester

COO (Country of Origin):
CN
The TE Connectivity Connector System is designed to enhance connectivity for various applications, featuring a compact design that ensures a reliable and robust connection. It boasts a board-to-board configuration, perfectly suited for use in environments where space is a premium. With a 20-position arrangement and a 2.54 mm centreline, this product ensures seamless integration with your existing devices. The right-angle orientation and through-hole soldering capability offer flexibility in PCB design, making it an ideal choice for intricate layouts. Crafted from high-quality materials, it guarantees durability and longevity, even under demanding operational conditions. Its compatibility with a range of ribbon cable connectors streamlines connectivity processes and boosts the efficiency of your electronic setups.

Constructed from thermoplastic with glass fill for enhanced strength

Supports a wide operating temperature range, ensuring reliability in diverse conditions

Includes an ejection latch for secure mating retention

Compatible with multiple ribbon cable connectors, enhancing versatility

Features gold or gold flash plating for exceptional conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy