TE Connectivity, 5499345-3 2.54 mm Pitch 16 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 469-719
- Distrelec Article No.:
- 304-55-777
- Mfr. Part No.:
- 5499345-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£149.48
(exc. VAT)
£179.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.48 | £4.983 |
*price indicative
- RS Stock No.:
- 469-719
- Distrelec Article No.:
- 304-55-777
- Mfr. Part No.:
- 5499345-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Brass | |
| Sub Type | Short Ribbon Cable Connector Header Type Universal Ejection Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5499345-3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Brass | ||
Sub Type Short Ribbon Cable Connector Header Type Universal Ejection Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5499345-3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance board-to-board connector designed to facilitate seamless electronic connections in demanding applications. With a versatile 16-position configuration and a compact 2.54 mm centreline, this right-angle, through-hole solder connector simplifies installation while ensuring robust electrical integrity. Designed for use in signal-based applications, it features top-notch materials providing exceptional durability and reliability even in challenging environments. The universal headers innovative design accommodates a range of ribbon cable configurations, making it an ideal choice for various PCB connectivity needs. Whether in consumer electronics or industrial systems, this connector stands out by combining efficiency with superior operational capabilities.
Features multiple rows to optimise PCB space
Operates effectively at a voltage rating of 250 VAC
Exhibits high insulation resistance for reliable electrical performance
Compatible with a variety of ribbon cable connectors for versatile functionality
