TE Connectivity, 2-1658548-8 2.54 mm Pitch 16 Way Right Angle Male FPC Connector, Solder

Subtotal (1 tray of 9 units)*

£241.44

(exc. VAT)

£289.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£241.44£26.827

*price indicative

RS Stock No.:
474-607
Distrelec Article No.:
304-63-957
Mfr. Part No.:
2-1658548-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC Connector

Current

2A

Pitch

2.54mm

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Contact Position

Pin

Orientation

Right Angle

Locking Mechanism

Yes

Series

2-1658548-8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Contact Plating

Tin Plated

Housing Material

Nylon

COO (Country of Origin):
TH
The TE Connectivity Header connector exemplifies precision engineering, designed for seamless wire-to-board connections. With 16 positions arranged in a single row and a compact 2.54 mm centreline spacing, it offers optimal versatility for various applications. Its right-angle orientation supports effortless integration into limited spaces while maintaining signal integrity. The zero insertion force (ZIF) mating mechanism ensures reliable connections without exerting undue stress on the components. This connector is particularly beneficial for FFC, FPC, and ribbon type applications that demand high-performance interconnects in stringent environments.

Engineered for exceptional performance with wire-to-board connectivity

Designed with a right-angle orientation for space-constrained environments

Constructed from nylon, ensuring durability under various operating conditions

Incorporates a zero insertion force design for user-friendly mating

Optimised for high-speed signal applications, maintaining integrity

Offers a robust retaining latch to secure connections during use

Accommodates a wide range of PCB thicknesses for versatile use

Meets stringent industry standards, guaranteeing safety and reliability

Available in bulk packaging for enhanced supply convenience

Low halogen content, aligning with environmental compliance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy