TE Connectivity, 2-1761605-8 2.54 mm Pitch 24 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 468-826
- Distrelec Article No.:
- 304-55-390
- Mfr. Part No.:
- 2-1761605-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£165.52
(exc. VAT)
£198.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.52 | £6.621 |
*price indicative
- RS Stock No.:
- 468-826
- Distrelec Article No.:
- 304-55-390
- Mfr. Part No.:
- 2-1761605-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 2-1761605-8 | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 2-1761605-8 | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
The TE Connectivity Blue connector is designed to provide a reliable and efficient connection solution for various electronic applications. This innovative connector features a low-profile design that minimises space usage while ensuring optimal performance. Engineered for wire-to-board applications, it supports simple integration with printed circuit boards, ensuring a secure fit. Its durable construction and high operational voltage capability make it ideal for demanding environments. This connector ensures a seamless connection with its sturdy build and efficient signal integrity, making it an invaluable component for modern electronic systems.
Low-profile design enables compact installations
Right-angle orientation facilitates efficient space management
Available in an attractive blue colour for easy identification
Provides reliable signal integrity for improved performance
Constructed from high-quality materials for durability and longevity
Easy to assemble for quick integration into designs
Integrates seamlessly with various PCB configurations
Meets stringent industry standards for enhanced safety
