TE Connectivity, FPC 1.25 mm Pitch 24 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 476-298
- Distrelec Article No.:
- 304-55-434
- Mfr. Part No.:
- 2-84533-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-298
- Distrelec Article No.:
- 304-55-434
- Mfr. Part No.:
- 2-84533-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25 mm Centreline Right Angle Through Hole Connector is engineered for reliable connection in flexible printed circuits and printed circuit boards. This connector's thoughtful design caters specifically to high-density applications while ensuring ease of use during integration. Featuring a robust white housing made from PBT GF, it demonstrates exceptional durability under varying environmental conditions. The non-ZIF mating retention type facilitates a secure connection, while the through hole solder termination method enhances soldering reliability. This connector is ideal for applications demanding space efficiency without compromising performance.
Offers a right angle orientation to optimise board layout
Compatible with both flexible and printed circuit board wiring
Employs a single beam contact shape to ensure consistent electrical performance
Incorporates kinked solder tails for enhanced PCB retention
Features a tin plated contact area for improved conductivity
Accommodates a wide variety of flex cable thicknesses
Significantly reduces space constraints in compact assemblies
