TE Connectivity, FPC 1.25 mm Pitch 14 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 501-380
- Mfr. Part No.:
- 1-84533-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-380
- Mfr. Part No.:
- 1-84533-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle connector is expertly designed to facilitate reliable connections in a variety of applications. With a 1.25 mm centreline pitch, this connector ensures efficient space utilisation while maintaining robust performance. The right-angle configuration enhances versatility, making it ideal for use in tight-fitting spaces. Engineered for FPC and PCB circuits, its through-hole solder termination method guarantees secure mounting. The connector's non-ZIF mating retention type provides ease of use, allowing seamless connectivity during assembly and maintenance. Its high durability and operating temperature range make it suitable for challenging environments, making it a preferred choice for engineers seeking dependable connection solutions.
Designed for flexible printed circuits and printed circuit boards
Right-angle orientation optimises space and accessibility
Non-ZIF design provides trustworthy mating retention
Optimised for a wide range of operating temperatures
Offers excellent signal integrity for reliable circuit performance
Constructed with sturdy PBT GF housing material for durability
Compatible with a variety of wire and cable types
Supports high-density layouts with its compact design
Features kinked solder tails for enhanced PCB retention
Available in packaging quantities conducive for large-scale applications
