TE Connectivity, 1-84533-2 1.25 mm Pitch 12 Way Right Angle Female FPC Connector, Solder

Subtotal (1 tray of 510 units)*

£208.09

(exc. VAT)

£249.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£208.09£0.408

*price indicative

RS Stock No.:
469-396
Distrelec Article No.:
304-48-427
Mfr. Part No.:
1-84533-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1.25mm

Mount Type

PCB

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

50V

Series

1-84533-2

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Number of Rows

1

Contact Plating

Tin

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity FPC Connector is engineered for flexibility and robustness, designed to seamlessly connect flex circuits to PCBs. Its compact and efficient architecture incorporates a non-ZIF design and a right-angle configuration, suitable for various applications. Ideal for environments requiring reliable transmission of signals, this connector operates effectively within a temperature range of -40 to 85 °C. Constructed from high-quality materials, it promises durability and consistent performance, making it an essential component for modern electronic devices. Its crisp, clear specifications ensure that it meets the rigorous demands of contemporary engineering.

Facilitates reliable connections for flexible printed circuits

Offers a compact design that optimises space on PCBs

Ensures secure mating with its innovative staggered contact layout

Constructed with a robust PBT GF housing for added durability

Provides excellent electrical performance for signal transmission

Features kinked solder tails for enhanced PCB retention

Allows for easy installation with through-hole solder termination

Compliant with multiple environmental regulations for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy