TE Connectivity, 5102160-3 2.54 mm Pitch 16 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 478-094
- Distrelec Article No.:
- 304-55-754
- Mfr. Part No.:
- 5102160-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 70 units)*
£165.73
(exc. VAT)
£198.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £165.73 | £2.368 |
*price indicative
- RS Stock No.:
- 478-094
- Distrelec Article No.:
- 304-55-754
- Mfr. Part No.:
- 5102160-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Universal Ejection Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5102160-3 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Sub Type Universal Ejection Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5102160-3 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers an innovative solution for reliable connectivity within electronic applications. Designed specifically for seamless integration, this connector boasts 16 positions with a compact 2.54 mm centreline, ensuring space-saving efficiency. Its right-angle orientation caters to various PCB layouts, allowing for simplified assembly in diverse settings. Engineered for durability, the connector is built to withstand harsh environmental conditions, making it an ideal choice for projects requiring consistent performance. Further enhancing its applicability, the soldering capability ensures a secure attachment to printed circuit boards, facilitating long-term reliability. This connector stands out with its user-friendly design, ensuring easy accessibility for maintenance and upgrades.
Compact design optimises space within electronic devices
Right-angle orientation allows for flexible PCB layouts
Durable construction withstands various environmental conditions
Solderable termination method ensures secure PCB attachment
Versatile use in multiple applications enhances its functionality
Dual polarising bar alignment improves mating accuracy
Innovative ejection latch mechanism provides reliable mating retention
Complies with EU RoHS and reach regulations for environment-friendly usage
Mated connections function effectively across a wide temperature range
