TE Connectivity, 5102160-6 2.54 mm Pitch 26 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 481-060
- Distrelec Article No.:
- 304-55-755
- Mfr. Part No.:
- 5102160-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£186.66
(exc. VAT)
£223.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £186.66 | £3.111 |
*price indicative
- RS Stock No.:
- 481-060
- Distrelec Article No.:
- 304-55-755
- Mfr. Part No.:
- 5102160-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Universal Ejection Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 5102160-6 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Contact Material Phosphor Bronze | ||
Sub Type Universal Ejection Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 5102160-6 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is engineered for seamless integration in electronic applications. Designed with a 26-position layout and a compact 2.54 mm centreline, it offers a right-angle orientation that facilitates efficient use of space on printed circuit boards. With its robust construction, the connector supports through-hole soldering, ensuring reliable connectivity in demanding environments. Its durable nylon housing contributes to long-lasting performance while maintaining resistance against high operational temperatures. The AMP-LATCH Universal Headers series presents an ideal solution for industries requiring dependable and efficient connection systems, making it suitable for a wide range of applications.
Right-angled design optimises space for PCB layouts
High-temperature rating ensures performance in challenging conditions
Standard connector profile enables easy integration into various assemblies
Mating retention features enhance stability and reliability during operation
Dual polarising bars simplify mating alignment, reducing assembly time
Ejection latch provides secure connection and effortless disengagement
Compatible with a variety of ribbon cable connectors, offering flexibility
Packaging quantity of 60 supports bulk procurement for larger projects
