Molex, 52793-2670 1 mm Pitch 26 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£865.03

(exc. VAT)

£1,038.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£865.03£0.865

*price indicative

RS Stock No.:
471-977
Distrelec Article No.:
304-62-596
Mfr. Part No.:
52793-2670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Top

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52793-2670

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR19980, UL E29179

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex 1.00mm Pitch FFC/FPC connector merges innovative design with high performance, Ideal for diverse applications. Featuring a right-angle configuration, this connector is expertly crafted to facilitate seamless connections with surface mount technology. The non-ZIF TOP contact style ensures reliable performance, accommodating up to 26 circuits for enhanced functionality. Built to meet stringent regulatory standards, this connector is a reliable choice for manufacturers seeking quality and compliance. Its robust durability, coupled with a lightweight construction, makes it perfectly suited for Compact environments, ensuring efficient space utilisation. This connector embodies precision engineering and reliability, making it a Crucial component in today's electronic assemblies.

Designed for seamless connectivity in space-constrained applications

Features a lightweight yet Durable design for enhanced reliability

Complies with critical industry standards for peace of mind

Offers a user-friendly installation process with surface mount technology

Compatible with various FFC/FPC types to maximise versatility

Ensures a secure mating Interface for optimal performance

Ideal for applications demanding high flexibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy