Molex, 52892-2633 300 μm Pitch 26 Way Right Angle FPC Connector, Bottom

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-959
Distrelec Article No.:
304-56-769
Mfr. Part No.:
52892-2633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

300μm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52892-2633

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FFC/FPC Connector, designed for optimal performance, it integrates seamlessly into existing systems while offering exceptional durability. This product is crafted to meet rigorous standards, ensuring it can withstand challenging environments without compromising functionality. Users will appreciate the thoughtful engineering that prioritises efficiency and effectiveness, allowing for smooth operation in demanding settings. Its Compact design also facilitates easy installation, making it a sensible addition to any toolkit. The perfect balance of form and function ensures that this product not only meets but exceeds user expectations, standing out in the crowded marketplace.

The product is engineered for outstanding reliability under diverse conditions

Its Compact form enhances integration options and simplifies installation

Designed to offer long service life, it reduces the need for frequent replacements

Innovative technology ensures consistent performance across various applications

Manufactured from high-quality materials for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy