Molex, 52892-0896 500 μm Pitch 8 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£545.34

(exc. VAT)

£654.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£545.34£0.545

*price indicative

RS Stock No.:
473-404
Distrelec Article No.:
304-62-620
Mfr. Part No.:
52892-0896
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52892-0896

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FPC Connector with 0.50mm pitch features an Easy-On design for quick and reliable cable insertion. Its right-angle, surface mount layout supports Compact and efficient PCB assembly. Ideal for high-density electronic applications. Suitable for use in consumer devices, medical equipment, and industrial systems.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy