Molex, 51296-0894 500 μm Pitch 8 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£1,978.96

(exc. VAT)

£2,374.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,978.96£0.66

*price indicative

RS Stock No.:
520-577
Distrelec Article No.:
304-62-529
Mfr. Part No.:
51296-0894
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Voltage

5V

Series

51296-0894

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, REACH SVHC, IPC 1752A, IEC-62474, IEC 61249-2-21

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex 0.50mm Pitch FFC/FPC Connector is designed for remarkable ease of use and reliable performance in Compact applications. This right-angle connector facilitates seamless connections with minimal space requirements, making it an Ideal choice for a variety of electronic devices. With its robust construction, including a phosphor bronze metal material and gold plating, it ensures long-lasting durability and consistent electrical performance. The connector’s 8-circuit configuration provides flexibility for various connection needs, while its operating temperature range from -40° to +85°C ensures it can handle diverse environmental conditions. Designed with user convenience in mind, this surface mount component is packaged on embossed tape for efficient handling and assembly.

Facilitates simplified connections in tight spaces

Constructed for durability with high-quality materials

Compatible with multiple cable types for versatile applications

Ensures reliable electrical performance across a wide temperature range

Efficient packaging for enhanced productivity during assembly

Designed for easy integration into various electronic systems

Complies with industry standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy