Molex, 505278-2633 500 μm Pitch 26 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-634
- Distrelec Article No.:
- 304-56-570
- Mfr. Part No.:
- 505278-2633
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,737.63
(exc. VAT)
£2,085.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,737.63 | £0.579 |
*price indicative
- RS Stock No.:
- 478-634
- Distrelec Article No.:
- 304-56-570
- Mfr. Part No.:
- 505278-2633
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505278-2633 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC, Low-Halogen per IEC 61249-2-21, EU RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505278-2633 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC, Low-Halogen per IEC 61249-2-21, EU RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is designed to meet the intricate demands of modern electronic applications. With its innovative front flip actuator and Compact 0.50mm pitch, it ensures reliable connectivity in space-constrained environments. The right-angle design allows for effective integration into various PCB layouts, making it Ideal for single bottom contact connections. The 26-circuit configuration supports enhanced data transmission while maintaining robust durability for up to 20 mating cycles. Engineered with low-halogen materials, this connector aligns with environmental compliance standards, providing a sustainable solution without compromising performance. This connector is perfect for applications requiring high reliability in a Compact form factor, underlining its essential role in Advanced electronic systems.
Crafted for surface mount PCB applications
Utilises a unique black actuator for easy operation
Meets stringent environmental compliance requirements
Durable build enhances longevity and reduces maintenance
Compact design supports sophisticated electronic layouts
Low halogen status ensures environmental safety
Designed for efficient heat dissipation during operation
Perfectly suited for a range of FFC/FPC applications
