Molex, 505278-1133 500 μm Pitch 11 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£1,143.94

(exc. VAT)

£1,372.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,143.94£0.381

*price indicative

RS Stock No.:
520-512
Distrelec Article No.:
304-56-569
Mfr. Part No.:
505278-1133
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Product Type

FPC Connector

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Minimum Operating Temperature

-40°C

Series

505278-1133

Maximum Operating Temperature

85°C

Standards/Approvals

EU 2015/863, IEC 61249-2-21

Contact Plating

Tin Silver Bismuth

Housing Material

LCP

COO (Country of Origin):
VN
The Molex 0.50mm Pitch FFC/FPC Connector stands out as an essential solution for Compact electronic applications. With a robust right-angle design, it delivers reliability in high-density configurations, ensuring seamless connections. This connector's surface mount capability enhances PCB layout flexibility, making it Ideal for modern device architectures. Engineered with a focus on durability, it can withstand 20 mating cycles, ensuring long-term performance. The black actuator adds a touch of elegance while also enhancing functionality, providing intuitive operation. This connector is particularly suited for applications that require a reliable Interface with minimal space requirements, positioning it as a preferred choice for engineers seeking quality and performance.

Designed for efficient placement in space-constrained environments

The right-angle orientation simplifies PCB design and assembly

Reliable durability ensures consistent performance over multiple uses

Low-profile height integrates seamlessly into Compact devices

Crafted from high-quality materials for exceptional longevity

Black actuator allows for easy identification and ergonomic handling

Embossed tape packaging streamlines bulk handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy