Molex, 504754-1120 300 μm Pitch 11 Way Right Angle FPC Connector

Subtotal (1 reel of 5000 units)*

£2,155.95

(exc. VAT)

£2,587.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,155.95£0.431

*price indicative

RS Stock No.:
471-989
Distrelec Article No.:
304-62-392
Mfr. Part No.:
504754-1120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

300μm

Current

300mA

Mount Type

Surface

Contact Position

Dual

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

504754-1120

Maximum Operating Temperature

105°C

Standards/Approvals

EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP
The Molex Back Flip FPC Connector is designed to Streamline connectivity solutions for modern electronics. Its innovative right-angle configuration allows for efficient space utilisation on PCBs, while the Compact 0.30mm pitch ensures compatibility with various designs. Crafted to meet the demands of diverse applications, this connector excels in durability and reliability, featuring a robust construction that withstands up to 10 mating cycles. The dual contact style enhances electrical performance, making it an Ideal choice for high-density setups. With a low-profile design and excellent thermal characteristics, this connector ensures that devices remain efficient and functional, making it a stellar choice for new and legacy systems alike.

Right-angle orientation optimises PCB space usage

Liquid crystal polymer material ensures durability and thermal stability

Gold plating on contacts provides exceptional conductivity

Lightweight design aids in reducing overall system weight

No PCB retention feature simplifies installation processes

Back flip actuator allows for easy mating and unmating

Surface mount packaging type enhances compatibility with automated assembly

Low-halogen construction aligns with environmental compliance requirements

Designed specifically for FPC applications, ensuring specialised functionality

Mated height of only 0.75mm contributes to a Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy