Molex, 504754-0700 300 μm Pitch 7 Way Right Angle FPC Connector
- RS Stock No.:
- 473-286
- Distrelec Article No.:
- 304-62-391
- Mfr. Part No.:
- 504754-0700
- Brand:
- Molex
Image representative of range
Subtotal (1 reel of 5000 units)*
£1,834.16
(exc. VAT)
£2,200.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,834.16 | £0.367 |
*price indicative
- RS Stock No.:
- 473-286
- Distrelec Article No.:
- 304-62-391
- Mfr. Part No.:
- 504754-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-0700 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21, IEC-62474 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-0700 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21, IEC-62474 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex connector redefines flexibility and performance in Compact designs. Positioned at the forefront of technology, it features a 0.30mm pitch design optimised for seamless integration into your electronic assemblies. The back flip actuator facilitates easy mating, while the unique locking Terminal ensures a secure connection at all times. Engineered for efficiency, it is ideally suited for both standard and bespoke applications, catering to a wide range of market demands. With a maximum height of just 0.75mm, it supports creativity in space-constrained environments, enabling manufacturers to enhance their product offerings with cutting-edge solutions. Compliance with stringent environmental standards underscores its dedication to sustainability without compromising on quality or reliability.
Back flip actuator design enables effortless mating
Locking Terminal provides unmatched connection security
Optimised for surface mount applications, facilitating easy PCB integration
Exceptional durability with up to 10 mating cycles, ensuring longevity
Low-profile design maintains a Compact footprint for space-sensitive projects
Constructed from high-quality materials for superior performance
Designed to operate effectively within a wide temperature range
Compatible with 0.30mm pitch Premo-Flex FPC jumpers, enhancing versatility
Meets high environmental compliance standards, promoting responsible use
Related links
- Molex, 504754-2120 300 μm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-1120 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-1100 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-2500 300 μm Pitch 25 Way Right Angle FPC Connector
- Molex, 504754-3520 300 μm Pitch 35 Way Right Angle FPC Connector
- Molex, 504754-6100 300 μm Pitch 61 Way Right Angle FPC Connector
- Molex, 504754-3300 300 μm Pitch 33 Way Right Angle FPC Connector
- Molex, 504754-0920 300 μm Pitch 9 Way Right Angle FPC Connector
