Molex, 504754-2500 300 μm Pitch 25 Way Right Angle FPC Connector
- RS Stock No.:
- 473-291
- Distrelec Article No.:
- 304-62-395
- Mfr. Part No.:
- 504754-2500
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£2,389.24
(exc. VAT)
£2,867.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,389.24 | £0.478 |
*price indicative
- RS Stock No.:
- 473-291
- Distrelec Article No.:
- 304-62-395
- Mfr. Part No.:
- 504754-2500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-2500 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-2500 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex 0.30mm Pitch Back Flip FPC Connector represents a culmination of innovative design and functionality. Tailored for modern electronic applications, this connector boasts a right-angle, surface-mounted configuration that seamlessly integrates into diverse circuit configurations. Its dual contact style enhances reliability, making it Ideal for high-density connections. Crafted from Durable materials, this connector ensures a robust performance across a wide temperature range, accommodating various environmental conditions while maintaining exceptional operational integrity. Whether you are designing for consumer electronics or industrial devices, this connector provides the versatility and dependability you need to elevate your projects.
Designed for high-density applications with a Compact footprint
Dual contact style promotes enhanced connection stability
Back flip actuator ensures easy access and user-friendly operation
Compatible with 25 circuits for versatile configurations
Black resin colour provides a sleek and professional appearance
Durable construction allows for up to 10 mating cycles without degradation
Liquid crystal polymer material enhances thermal stability and resilience
Embossed tape on reel packaging streamlines assembly processes
Right-angle orientation optimises PCB layout and space efficiency
Temperature range supports reliable operation in diverse environments
Related links
- Molex Bottom
- Molex, 52807-2510 1 mm Pitch 25 Way Right Angle FPC Connector
- Molex Surface Mount
- Molex Bottom
- Molex Bottom Contact
- Molex, 504754-2120 300 μm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-1120 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-1100 300 μm Pitch 11 Way Right Angle FPC Connector
