Molex, 52807-2510 1 mm Pitch 25 Way Right Angle FPC Connector
- RS Stock No.:
- 469-837
- Distrelec Article No.:
- 304-62-602
- Mfr. Part No.:
- 52807-2510
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-837
- Distrelec Article No.:
- 304-62-602
- Mfr. Part No.:
- 52807-2510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52807-2510 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52807-2510 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Right-angle, non-ZIF receptacle is designed to accommodate 25 circuits, providing reliable and efficient connections for various applications. Engineered with a focus on quality and durability, this connector's 1.00mm pitch ensures a Compact profile while maintaining a sturdy build. Its compatibility with high-temperature thermoplastics demonstrates its resilience, making it suitable even under challenging conditions. Additionally, the product's compliance status highlights its alignment with global standards, ensuring peace of mind for designers and engineers alike. Whether for new designs or as a trustworthy option for existing assemblies, this product meets a myriad of connectivity needs across industries. Committed to excellence, Molex continues to lead with innovative solutions like this.
Manufactured from high-quality materials for long-lasting performance
Compliant with stringent environmental and safety standards
Ideal for applications demanding precision and durability
Supports excellent connectivity with minimal signal degradation
