Molex, 52807-2210 1 mm Pitch 22 Way Right Angle FPC Connector
- RS Stock No.:
- 469-836
- Distrelec Article No.:
- 304-56-721
- Mfr. Part No.:
- 52807-2210
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-836
- Distrelec Article No.:
- 304-56-721
- Mfr. Part No.:
- 52807-2210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52807-2210 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52807-2210 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Innovative 1.00mm Pitch Easy-On FFC/FPC Connector from the 52807 series stands out with its right-angle design and non-ZIF (zero insertion force) features, ensuring ease of use without compromising on performance. Designed primarily for applications requiring space-efficient connections, it accommodates 22 circuits, making it Ideal for Compact electronic devices. The connector is built with high-quality materials that offer Durable performance while meeting stringent regulations, including compliance with EU RoHS standards. Its unique attributes, such as the moulded shape and robust materials, not only enhance functionality but also facilitate reliable long-term operation over a broad temperature range.
Built with phosphor bronze for enhanced electrical conductivity
High-temperature thermoplastic resin enhances durability in various environments
The natural resin colour ensures a professional appearance in all applications
The connector's unique design allows for efficient PCB mounting
Low weight contributes to the overall minimisation of product size
Temperature range of -20° to +80°C provides versatility across conditions
