Molex, 51281-2294 500 μm Pitch 22 Way Right Angle FPC Connector, PCB
- RS Stock No.:
- 520-575
- Distrelec Article No.:
- 304-56-599
- Mfr. Part No.:
- 51281-2294
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-575
- Distrelec Article No.:
- 304-56-599
- Mfr. Part No.:
- 51281-2294
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281-2294 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281-2294 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex FPC Connector with 0.50mm pitch features an Easy-On design for quick and reliable cable insertion. Its right-angle, surface mount layout supports Compact and efficient PCB assembly. Ideal for high-density electronic applications. Suitable for use in consumer devices, medical equipment, and industrial systems.
EU RoHS
REACH SVHC
Low-Halogen
