Molex, 505110-2291 500 μm Pitch 22 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£2,558.17

(exc. VAT)

£3,069.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,558.17£0.853

*price indicative

RS Stock No.:
520-732
Distrelec Article No.:
304-56-552
Mfr. Part No.:
505110-2291
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Voltage

5V

Series

505110-2291

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

chemSHERPA (xml), EU 2015/863, IEC 61249-2-21, IEC-62474

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC Connector redefines versatility and reliability in Compact electronic design. Featuring an innovative front flip actuator and a right-angle configuration, it effortlessly adapts to various PCB layouts, enhancing both functionality and spatial efficiency. With a Durable construction that includes gold-plated contacts for optimal conductivity, this connector ensures long-lasting performance even in challenging environments. Designed for 22 circuits, it accommodates a range of applications while maintaining a sleek, low-profile form factor. Its compliance with stringent environmental standards, such as EU RoHS and REACH, underscores a commitment to sustainability without compromising on quality. Whether you are in telecommunications, industrial automation, or consumer electronics, the connector integrates seamlessly into your designs, making it a reliable choice for both prototyping and production runs.

Compact design ensures efficient space utilisation on PCBs

Front flip actuator promotes ease of use and accessibility

Gold over nickel plating enhances electrical performance and longevity

Compatible with multiple Premo-Flex FFC jumpers for versatile applications

Low-halogen construction aligns with environmental compliance requirements

Robust durability rated for up to 20 mating cycles ensures long-term reliability

Operating temperature range supports diverse environmental conditions

Embossed tape on reel packaging simplifies assembly and reduces installation time

Surface mount technology provides a modern solution for complex configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy