Molex, 54548-2271 300 μm Pitch 22 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 471-928
- Distrelec Article No.:
- 304-62-692
- Mfr. Part No.:
- 54548-2271
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£4,971.53
(exc. VAT)
£5,965.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,971.53 | £1.657 |
*price indicative
- RS Stock No.:
- 471-928
- Distrelec Article No.:
- 304-62-692
- Mfr. Part No.:
- 54548-2271
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 500mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 54548-2271 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 500mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 54548-2271 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Easy-On Type FFC/FPC Connector is designed specifically for those requiring efficient and reliable connections in Compact applications. With a 0.50mm pitch and a low profile of just 1.20mm, this connector ensures seamless integration into your devices, maximising space without compromising performance. Its right-angle configuration optimises layout flexibility, making it an Ideal choice for a variety of electronic applications. Crafted with precision, the connector features phosphor bronze metal for robust durability, complemented by gold plating for superior electrical conductivity. Whether you're designing consumer electronics or industrial systems, this connector is built to provide enduring performance and reliable connectivity in demanding environments.
Complies with RoHS regulations for environmental safety
Operating temperature range suitable for diverse environments
Excellent electrical conductivity due to gold plating
Embossed tape on reel packaging streamlines manufacturing processes
Accommodates 22 circuits for versatile applications
