Molex, 54548-0571 500 μm Pitch 5 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 481-041
- Distrelec Article No.:
- 304-57-468
- Mfr. Part No.:
- 54548-0571
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,978.96
(exc. VAT)
£2,374.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,978.96 | £0.66 |
*price indicative
- RS Stock No.:
- 481-041
- Distrelec Article No.:
- 304-57-468
- Mfr. Part No.:
- 54548-0571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 54548-0571 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 54548-0571 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Easy-On Type FFC/FPC Connector is engineered for seamless connectivity in Compact spaces. Designed with a right-angle orientation and bottom contact style, this connector is Ideal for surface mount applications, offering a low-profile solution that doesnt compromise on performance. Its gold plating provides enhanced conductivity and durability, ensuring reliability in electronic devices. Built to accommodate five circuits, this connector is compatible with various wire types, making it versatile for different applications. It stands at a mated height of just 1.20mm, making it a perfect fit for space-constrained environments. Whether youre looking to enhance an existing design or build a new device, this connector delivers exceptional performance, setting a new standard in the realm of FFC/FPC connectors.
Accommodates five circuits, providing flexibility for various configurations
Offers a right-angle orientation for optimal installation in Compact spaces
Durable construction suitable for up to 20 mating cycles
Supports both RoHS and China RoHS compliance for sustainable usage
Backed by agency certification ensuring reliability and safety
