Molex, 52610-2233 1 mm Pitch 22 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 471-969
- Distrelec Article No.:
- 304-56-689
- Mfr. Part No.:
- 52610-2233
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,918.10
(exc. VAT)
£2,301.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,918.10 | £1.918 |
*price indicative
- RS Stock No.:
- 471-969
- Distrelec Article No.:
- 304-56-689
- Mfr. Part No.:
- 52610-2233
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Series | 52610-2233 | |
| Standards/Approvals | ELV and RoHS Compliant, IEC60286-3, UL94V-0 | |
| Housing Material | Polyamide, Glass Filled, UL94 V-0, PPS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Series 52610-2233 | ||
Standards/Approvals ELV and RoHS Compliant, IEC60286-3, UL94V-0 | ||
Housing Material Polyamide, Glass Filled, UL94 V-0, PPS | ||
- COO (Country of Origin):
- JP
The Molex High-quality connector is expertly designed for reliable connections, ensuring optimal performance in your electronic applications. With a form factor that supports ease of integration, it suits a diverse range of devices and is Ideal for both professional and consumer-grade setups. The robust construction promises durability while maintaining exceptional conductivity, facilitating smooth data transfer and power delivery. Its precision engineering ensures consistent performance under various environmental conditions, making it a trusted choice for engineers seeking dependable connectivity solutions. The Compact design further enhances its versatility, allowing for efficient space utilisation within your device layouts.
Designed to withstand environmental stresses and demands
Facilitates excellent signal integrity for enhanced performance
Compact profile for efficient space management in circuit designs
Suitable for applications requiring high-volume connections
Meets stringent industry standards for quality and safety
Simplified assembly process reduces installation time
