Molex, 52807-1810 1 mm Pitch 18 Way Right Angle FPC Connector, Top Entry

Subtotal (1 tray of 300 units)*

£181.79

(exc. VAT)

£218.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£181.79£0.606

*price indicative

RS Stock No.:
520-672
Distrelec Article No.:
304-56-720
Mfr. Part No.:
52807-1810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

18

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Pitch

1mm

Mount Type

Through Hole

Termination Type

Top Entry

Contact Position

Top

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52807-1810

Maximum Operating Temperature

80°C

Standards/Approvals

94V-0, UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Easy-on FFC/FPC connector boasts a right-angle, non-ZIF design, perfectly tailored for versatile connectivity solutions in Compact spaces. Its unique construction features an 18-circuit configuration, making it Ideal for various applications ranging from consumer electronics to automotive systems. Designed for reliability, this product ensures optimal signal integrity and performance under varying conditions. With excellent temperature tolerance and compliance with industry standards, it presents a sustainable choice for designs that demand both functionality and adherence to environmental norms.

Flammability rating of 94V-0 provides added safety

Natural resin colour seamlessly integrates with a variety of designs

Precise 1.00mm mating and termination pitches support efficient assembly

Right-angle orientation simplifies PCB layout and design requirements

No PCB retention simplifies the assembly process further

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy