Molex, 52807-2410 1 mm Pitch 24 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 478-160
- Distrelec Article No.:
- 304-56-722
- Mfr. Part No.:
- 52807-2410
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-160
- Distrelec Article No.:
- 304-56-722
- Mfr. Part No.:
- 52807-2410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52807-2410 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52807-2410 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed to facilitate reliable connections in constrained spaces. With its right-angle configuration and non-ZIF actuator type, this connector ensures straightforward installation and robust retention, making it Ideal for various applications. It accommodates 24 circuits, offering versatility across different electronic designs. The connector's high-temperature thermoplastic resin construction promotes durability, while its comprehensive compliance certifications, including EU RoHS, ensure that it meets international environmental standards. This product is tailored for designers focused on precision and reliability, allowing for seamless integration within your assemblies.
Accommodates 24 circuits for versatile application capability
Comprehensive compliance certifications assure adherence to global standards
Natural resin colour integrates harmoniously with various designs
Intermediate height of 3.60mm fits easily into low-profile assemblies
Optimised for through-hole PCB mounting, simplifying the assembly process
Low-profile design minimises interference with adjacent components
Provides excellent performance within the -20° to +80°C operating temperature range
