Molex, 52207-1733 1 mm Pitch 17 Way Right Angle FPC Connector, Top Entry

Subtotal (1 reel of 1000 units)*

£940.70

(exc. VAT)

£1,128.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£940.70£0.941

*price indicative

RS Stock No.:
469-927
Distrelec Article No.:
304-56-636
Mfr. Part No.:
52207-1733
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

17

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Termination Type

Top Entry

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52207-1733

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex FPC Connector with 1.00mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is Ideal for space-constrained PCBs.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy