Molex, 52207-1560 1 mm Pitch 15 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 520-744
- Distrelec Article No.:
- 304-62-548
- Mfr. Part No.:
- 52207-1560
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-744
- Distrelec Article No.:
- 304-62-548
- Mfr. Part No.:
- 52207-1560
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207-1560 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, IEC-62474, CSA LR19980 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207-1560 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, IEC-62474, CSA LR19980 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC connector redefines versatility in the realm of connectivity solutions. Designed with a 1.00mm pitch, the connector integrates seamlessly into various applications while ensuring robust performance and reliability. Its slider mechanism allows for effortless engagement and disengagement, making installations quick and straightforward. With a right-angle orientation and a Compact height of 2.70mm, it caters perfectly to space-constrained layouts, ensuring that your designs remain sleek and efficient. The product stands out with its superior gold plating and phosphor bronze construction, ensuring excellent conductivity and durability, thereby extending the connector's lifespan and reducing maintenance frequency.
Crafted for optimal performance within FFC/FPC configurations
Equipped with a high-quality slider actuator for user-friendly operation
Accommodates up to 15 circuits to support complex connections
Manufactured to comply with stringent industry standards for reliability
Designed for both surface mounting and excellent PCB retention
Ensures a wide operational temperature range, enhancing versatility in diverse environments
Utilises low-halogen materials, promoting compliance with environmental regulations
