Molex, 52207-3485 1 mm Pitch 34 Way Right Angle FPC Connector, Top Entry

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-928
Distrelec Article No.:
304-62-551
Mfr. Part No.:
52207-3485
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

34

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Contact Position

Top

Termination Type

Top Entry

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52207-3485

Maximum Operating Temperature

85°C

Standards/Approvals

94V-0, CSA LR19980, UL E29179

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex Easy-on FFC/FPC Connector stands out for its exceptional design and reliability. Ideal for various applications, this connector features a 1.00mm pitch and is structured to enhance connectivity in confined spaces. With its right-angle configuration and TOP contact orientation, this product ensures seamless integration into your devices. Designed specifically for 34 circuits, it boasts a Durable slider actuator that promises enhanced performance. Additionally, the combination of tin-bismuth plating and natural resin contributes to its robust construction, making it suitable for long-term use in diverse environments. This connector also showcases compliance with various industry standards, thereby ensuring its adaptability and safety in electronic assemblies.

Robust construction designed to ensure longevity in demanding environments

Right-angle orientation facilitates installation in tight spaces

Slider actuator enhances user experience during mating and unmating

Versatile application across a broad range of electronic devices

Natural resin material contributes to reduced environmental impact

Compatible with low-halogen requirements for safer usage

Compliant with industry standards for worry-free integration

Smooth operation ensures reliable performance across multiple mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy