Molex, 52807 1 mm Pitch 3 Way Right Angle FPC Connector, Through Hole
- RS Stock No.:
- 796-937
- Mfr. Part No.:
- 52807-0310
- Brand:
- Molex
Subtotal (1 box of 1000 units)*
£214.81
(exc. VAT)
£257.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £214.81 | £0.215 |
*price indicative
- RS Stock No.:
- 796-937
- Mfr. Part No.:
- 52807-0310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 3 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Position | Top | |
| Termination Type | Through Hole | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 52807 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 3 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Position Top | ||
Termination Type Through Hole | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 52807 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex connector features a 1.00mm pitch design, optimised for easy-on applications with a right-angle, non-ZIF configuration, ensuring reliable connections across three circuits.
Maximum voltage rating of 50V supports various applications
Accommodates a maximum current of 0.5A per contact for effective power handling
Constructed from high-temperature thermoplastic for enhanced durability
Right-angle orientation facilitates space-efficient PCB layouts
Tray packaging ensures streamlined handling and protection during transport
Mates with multiple 1.00mm pitch Premo-Flex FFC jumpers for versatile connectivity
